Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 184-1737
- Mfr. Part No.:
- 963120042
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-1737
- Mfr. Part No.:
- 963120042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Sub Type | Board Spacer | |
| Height | 12mm | |
| PCB Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Material | Brass | |
| Standards/Approvals | RoHS, IEC 61249-2-21, EC, EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Sub Type Board Spacer | ||
Height 12mm | ||
PCB Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Material Brass | ||
Standards/Approvals RoHS, IEC 61249-2-21, EC, EU | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 963120042 is a round brass spacer.
Material: CuZn39Pb3
Surface: nickel-plate
Related links
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
