Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- RS Stock No.:
- 823-6406
- Mfr. Part No.:
- 7466103
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.30 | - |
| 10 - 24 | €2.14 | €1.60 |
| 25 - 99 | €1.97 | €8.25 |
| 100 - 199 | €1.75 | €55.00 |
| 200 + | €1.56 | €148.00 |
*price indicative
- RS Stock No.:
- 823-6406
- Mfr. Part No.:
- 7466103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Terminal | |
| Height | 7mm | |
| Chassis Hole Diameter | 1mm | |
| PCB Hole Diameter | 2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6mm | |
| Material | Brass | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Terminal | ||
Height 7mm | ||
Chassis Hole Diameter 1mm | ||
PCB Hole Diameter 2mm | ||
Thread Size M3 | ||
Threaded Stud Length 6mm | ||
Material Brass | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- DE
Wurth REDCUBE SMT Power Elements - Bushes
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, Compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.
Features and Benefits
Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal
- Wurth Elektronik Brass PCB Spacer Spacer
- Wurth Elektronik Brass PCB Spacer SMT Power Element-Shanks
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass
- Wurth Elektronik Brass 10 mm
