Wurth Elektronik Polyamide 6 mm

Subtotal (1 bag of 500 units)*

€61.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.122€61.00

*price indicative

RS Stock No.:
184-1769
Mfr. Part No.:
960030042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

3.2mm

Height

3mm

Material

Polyamide

Diameter

6mm

Standards/Approvals

IEC 61249-2-21, EU, RoHS, EC

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy