Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.746€7.46-
50 - 90€0.712€7.124%
100 - 190€0.68€6.808%
200 - 490€0.649€6.4913%
500 +€0.622€6.2216%

*price indicative

RS Stock No.:
184-2982
Mfr. Part No.:
709905661
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

Snap-In Stop Spacer

Height

11.1mm

Chassis Hole Diameter

3.1mm

PCB Hole Diameter

3.1mm

Thread Size

M3

Threaded Stud Length

6.4mm

Material

Polyamide 66

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, JEDEC JS709B, RoHS, REACH

Applications

Spacer for circuit boards. Fix the spacer with nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy