Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- RS Stock No.:
- 184-2269
- Mfr. Part No.:
- 709440600
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2000 units)*
€252.00
(exc. VAT)
€309.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €252.00 | €0.126 |
*price indicative
- RS Stock No.:
- 184-2269
- Mfr. Part No.:
- 709440600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 4mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 3mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL94 V-2, DIN ISO 2768, DIN EN 61760-2, RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 4mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 3mm | ||
Material Polyamide 66 | ||
Standards/Approvals UL94 V-2, DIN ISO 2768, DIN EN 61760-2, RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
- COO (Country of Origin):
- TW
Applications
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
