Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2553
- Distrelec Article No.:
- 304-31-240
- Mfr. Part No.:
- 960060042
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- Plus 5,050 unit(s) shipping from 09 November 2026
- Plus 3,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.176 | €8.80 | - |
| 250 + | €0.168 | €8.40 | €2.00 |
*price indicative
- RS Stock No.:
- 184-2553
- Distrelec Article No.:
- 304-31-240
- Mfr. Part No.:
- 960060042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Sub Type | Round Plastic Spacer | |
| Height | 6mm | |
| PCB Hole Diameter | 3.2mm | |
| Material | Polyamide | |
| Standards/Approvals | JEDEC JS709B, RoHS, DIN ISO 20457, IEC 61249-2-21, EU, REACH, EC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Sub Type Round Plastic Spacer | ||
Height 6mm | ||
PCB Hole Diameter 3.2mm | ||
Material Polyamide | ||
Standards/Approvals JEDEC JS709B, RoHS, DIN ISO 20457, IEC 61249-2-21, EU, REACH, EC | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
