Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS Stock No.:
- 185-4168
- Mfr. Part No.:
- 70097741360
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€373.00
(exc. VAT)
€459.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.373 | €373.00 |
*price indicative
- RS Stock No.:
- 185-4168
- Mfr. Part No.:
- 70097741360
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Mounting Button | |
| Height | 8.4mm | |
| Thread Size | M3 | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN ISO 2768, IEC 61249-2-21, UL94 V-2, REACH, JEDEC JS709B, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Mounting Button | ||
Height 8.4mm | ||
Thread Size M3 | ||
Material Polyamide 66 | ||
Standards/Approvals DIN ISO 2768, IEC 61249-2-21, UL94 V-2, REACH, JEDEC JS709B, RoHS | ||
- COO (Country of Origin):
- TW
WA-EXRV Mounting Button for SMT Steel Spacer M3
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer PCB/Chassis Spacers for 4 mm PCB Hole
