RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 8 mm
- RS Stock No.:
- 655-991
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€27.69
(exc. VAT)
€34.06
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.69 | €0.554 |
*price indicative
- RS Stock No.:
- 655-991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 8mm | |
| Product Type | Round Spacer | |
| Material | Glass Reinforced, Nylon Polyamide 6 | |
| Colour | Black | |
| Fixing Hole Diameter | 3mm | |
| Width | 6mm | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 8mm | ||
Product Type Round Spacer | ||
Material Glass Reinforced, Nylon Polyamide 6 | ||
Colour Black | ||
Fixing Hole Diameter 3mm | ||
Width 6mm | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO 8 mm Round Spacer, Glass Reinforced Nylon Polyamide 6
The RS PRO 8 mm Round Spacer is designed to provide reliable spacing solutions in various industrial applications. Made from glass reinforced nylon polyamide 6, this spacer offers excellent durability and strength, making it Ideal for environments where stability and resilience are required.
Features and Benefits
Material: Glass reinforced nylon polyamide 6 ensures high strength and durability.
Fixing Hole Diameter: 3 mm diameter allows for easy installation and secure fitting.
Length: 8 mm length provides precise spacing for components.
Width: 6 mm width offers Compact design suitable for tight spaces.
Colour: Black finish for a professional and discreet appearance.
Standards: Complies with UL94 HB for flammability resistance.
Fixing Hole Diameter: 3 mm diameter allows for easy installation and secure fitting.
Length: 8 mm length provides precise spacing for components.
Width: 6 mm width offers Compact design suitable for tight spaces.
Colour: Black finish for a professional and discreet appearance.
Standards: Complies with UL94 HB for flammability resistance.
Applications
Electronics assembly
Automotive manufacturing
Machinery and equipment spacing
Automotive manufacturing
Machinery and equipment spacing
Additional Information
Complies with UL94 HB standards for flammability resistance, ensuring safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 12 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 18 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 5 mm
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60mm x 6.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
- Bivar Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
