Wurth Elektronik 709610200 Nylon Support Post for 4 mm PCB Hole

Subtotal (1000 units, in bags of 1000)*

€122.40

(exc. VAT)

€150.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€122.40€0.122

*price indicative

RS Stock No.:
184-2291
Mfr. Part No.:
709610200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

4mm

PCB Hole Diameter

4mm

Chassis Thickness

2mm

Material

Nylon

Colour

Natural

Standards/Approvals

UL 94 V-2, JEDEC JS709B, REACH Approval, Halogen Free, (EC) 1907/2006, RoHS Approval, IEC 61249-2-21, 2011/65/EU&2015/863

COO (Country of Origin):
TW
Applications

Spacer for circuit board assembly. No installation tool necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy