WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-505
- Mfr. Part No.:
- 235-404
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€58.66
(exc. VAT)
€72.15
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.66 | €1.067 |
*price indicative
- RS Stock No.:
- 220-505
- Mfr. Part No.:
- 235-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 25V | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CN
The Wago PCB terminal block is designed for high-performance applications, providing exceptional reliability and ease of use. Featuring a low-profile design with PUSH WIRE connection technology, it streamlines the assembly process while ensuring robust mechanical stability. This terminal block is compatible with various conductor sizes, accommodating both solid and fine-stranded conductors.
Chemical and temperature resistant materials ensure durability
Easy conductor removal with a standard screwdriver
Available in various colours to suit application requirements
Conforms to stringent safety standards for peace of mind
Supports environmentally compliant applications with RoHS status
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
