WAGO 2616 Series PCB Connector, 7-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-524
- Mfr. Part No.:
- 2616-3357
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€279.10
(exc. VAT)
€343.29
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €279.10 | €23.258 |
*price indicative
- RS Stock No.:
- 220-524
- Mfr. Part No.:
- 2616-3357
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Standards/Approvals | No | |
| Depth | 29.4mm | |
| Width | 101.5mm | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Standards/Approvals No | ||
Depth 29.4mm | ||
Width 101.5mm | ||
Series 2616 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection and lever is an innovative solution designed for efficiency and ease of use in electrical connections. Offering a robust 7-pole configuration, it ensures optimal connectivity for solid and ferruled conductors. This terminal block boasts an intuitive, tool-free operation that simplifies the connection process, making it suitable for both professionals and DIY enthusiasts.
Conforms to international standards ensuring reliable performance worldwide
Compact sizing optimises space usage on printed circuit boards
Tested for shock and vibration resistance making it suitable for rigorous environments
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
