WAGO 2616 Series PCB Connector, 5-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-550
- Mfr. Part No.:
- 2616-1355
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€332.33
(exc. VAT)
€408.77
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €332.33 | €16.617 |
*price indicative
- RS Stock No.:
- 225-550
- Mfr. Part No.:
- 2616-1355
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 71.5mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Voltage 80V | ||
Width 71.5mm | ||
Standards/Approvals No | ||
Series 2616 | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is a robust and reliable solution designed for efficient and intuitive electrical connections. Boasting a clever lever actuation mechanism, this product simplifies the termination process, ensuring quick and secure connections for both solid and fine-stranded conductors.
Multiple clamping units can be opened simultaneously for convenience
PCB contact is designed for easy installation and maintenance
Extensive approvals enhance safety and compliance
Compact design saves valuable PCB space
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
