WAGO 2616 Series PCB Connector, 3-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-840
- Mfr. Part No.:
- 2616-1353
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€278.95
(exc. VAT)
€343.11
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €278.95 | €9.963 |
*price indicative
- RS Stock No.:
- 224-840
- Mfr. Part No.:
- 2616-1353
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Depth | 32mm | |
| Series | 2616 | |
| Width | 41.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Depth 32mm | ||
Series 2616 | ||
Width 41.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block redefines connectivity with its innovative push-in CAGE CLAMP technology and levers, delivering seamless integration for solid and fine-stranded conductors up to 16 mm². Its user-friendly design facilitates intuitive operation, allowing multiple clamping units to remain open simultaneously for efficient multi-core cable connections.
Durable polyamide housing ensures long lasting performance in various conditions
Rigorous compliance with international safety standards for assured reliability
Compact dimensions allow versatile installation in confined spaces
Environmentally friendly with RoHS compliance reducing ecological impact
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
