WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-539
- Mfr. Part No.:
- 2606-1102/020-016
- Manufacturer:
- WAGO
Subtotal (1 box of 99 units)*
€325.17
(exc. VAT)
€399.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €325.17 | €3.285 |
*price indicative
- RS Stock No.:
- 220-539
- Mfr. Part No.:
- 2606-1102/020-016
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Green, Yellow | |
| Voltage | 80V | |
| Depth | 24.3mm | |
| Width | 17.85mm | |
| Series | 2606 | |
| Standards/Approvals | CSA, UL 1059, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Green, Yellow | ||
Voltage 80V | ||
Depth 24.3mm | ||
Width 17.85mm | ||
Series 2606 | ||
Standards/Approvals CSA, UL 1059, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises connection technology with its innovative push-in CAGE CLAMP design and levers, ensuring a robust and efficient electrical interface. Engineered for maximum practicality, it spans a broad range of conductor sizes and facilitates a seamless connection for multi-core cables.
Staggered solder pin arrangement maximises space efficiency on PCBs
Achieves compliance with rigorous environmental standards
Conforms to UL and CSA approvals for safety and quality assurance
Durable construction made from high quality materials ensures longevity
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
