WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 120 units)*

€357.78

(exc. VAT)

€440.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€357.78€2.982

*price indicative

RS Stock No.:
220-547
Mfr. Part No.:
2606-1102/010-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Colour

Grey

Voltage

80V

Width

17.85mm

Depth

24.3mm

Series

2606

Standards/Approvals

CSA C22.2, IEC 60947-7-4, UL 1059

COO (Country of Origin):
PL
The Wago PCB terminal block combines innovation with intuitive design, featuring a push-in CAGE CLAMP connection and levers for effortless use. Engineered for reliability, its robust construction supports both solid and fine-stranded conductors, enabling seamless installations in a variety of applications.

Colour coded for easy identification and improved setup efficiency

Offers a wide range of connection types for versatility

High temperature resilience ensures reliable operation under various environmental conditions

Compliant with major electrical standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy