WAGO 2606 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-588
- Mfr. Part No.:
- 2606-1105/010-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€373.30
(exc. VAT)
€459.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €373.30 | €7.466 |
*price indicative
- RS Stock No.:
- 225-588
- Mfr. Part No.:
- 2606-1105/010-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Standards/Approvals | IEC 60947-7-4, CSA C22.2, UL 1059 | |
| Width | 40.35mm | |
| Series | 2606 | |
| Depth | 24.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Standards/Approvals IEC 60947-7-4, CSA C22.2, UL 1059 | ||
Width 40.35mm | ||
Series 2606 | ||
Depth 24.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features innovative push-in CAGE CLAMP technology, designed to streamline and enhance connectivity for your electrical applications. With a robust, grey polyamide housing and levers integrated for easy operation, this product ensures secure connections for conductors up to 10 mm².
Integrated with multiple clamping units for simplified multi core cable connections
RoHS compliant reflecting a commitment to environmental sustainability
Offers a wide operating temperature range suitable for diverse environments
Compatible with various accessories to complete your installation needs
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
