WAGO 236 Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-619
- Mfr. Part No.:
- 236-208
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€44.84
(exc. VAT)
€55.15
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.84 | €2.242 |
*price indicative
- RS Stock No.:
- 220-619
- Mfr. Part No.:
- 236-208
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Depth | 14mm | |
| Series | 236 | |
| Standards/Approvals | No | |
| Width | 62.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Depth 14mm | ||
Series 236 | ||
Standards/Approvals No | ||
Width 62.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered to streamline your connectivity needs with an exceptional design that accommodates a range of conductor sizes. Constructed with CAGE CLAMP technology, it allows secure and reliable connections while providing versatility in installation. Its unique pin spacing options cater to a wide variety of applications, making it suitable for both industrial and commercial environments.
Complying with RoHS standards ensuring environmental sustainability
Available in grey offering a neutral aesthetic for your designs
Tested for consistent performance across diverse applications
Comes with options for mixed colour wiring to suit specific installation needs
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
