WAGO 236 Series PCB Terminal Block, 24-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-407
- Mfr. Part No.:
- 236-524
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€32.12
(exc. VAT)
€39.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €32.12 | €6.424 |
*price indicative
- RS Stock No.:
- 221-407
- Mfr. Part No.:
- 236-524
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Width | 182.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Depth 14mm | ||
Standards/Approvals No | ||
Series 236 | ||
Width 182.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines exceptional functionality with versatility, making it ideal for a variety of industrial applications. Designed with CAGE CLAMP technology, it ensures a secure and reliable connection for conductors ranging from 0.08 mm² to 2.5 mm². The unique design facilitates easy access for wiring, allowing for both parallel and perpendicular actuation to optimise the user experience.
Constructed from durable polyamide ensuring longevity even in tough conditions
Integrated mix colour capability enhances organisation for complex wiring
Supports direct marking options for easy identification
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
