WAGO 255 Series PCB Connector, 6-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-626
- Mfr. Part No.:
- 255-506
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€53.93
(exc. VAT)
€66.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.93 | €2.157 |
*price indicative
- RS Stock No.:
- 220-626
- Mfr. Part No.:
- 255-506
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to deliver exceptional connectivity with a push button actuation mechanism that simplifies the wiring process. Ideal for various applications, it integrates seamlessly with electronic components, ensuring robust performance and reliability. With features that support mixed color connector strips and different pole numbers, this terminal block is versatile and caters to a wide array of requirements.
Supports a variety of conductor sizes for enhanced versatility
Constructed with high quality polyamide for durability
Designed to operate efficiently in a wide temperature range
RoHS compliant ensuring safety and environmental responsibility
Compact dimensions facilitate space saving installations
Variants available for customised applications
Constructed with high quality polyamide for durability
Designed to operate efficiently in a wide temperature range
RoHS compliant ensuring safety and environmental responsibility
Compact dimensions facilitate space saving installations
Variants available for customised applications
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
