WAGO 255 Series PCB Connector, 5-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 30 units)*

€56.72

(exc. VAT)

€69.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€56.72€1.891

*price indicative

RS Stock No.:
221-461
Mfr. Part No.:
255-505
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines functionality with efficient design, ideal for any electrical engineer needs. Featuring a robust CAGE CLAMP connection and a compact five pole layout, this component ensures reliable operations in various applications. Designed for exceptional user convenience, it integrates push button actuation for quick and easy wiring changes. Crafted from high quality materials, this terminal block also meets stringent safety standards, making it suitable for both general and specialized applications including Ex approved configurations.

Compact five pole design facilitating space saving layouts
Tool free operation enhancing user convenience during installations
Push button actuation simplifying in the field wiring tasks
Versatile conductor compatibility including solid and fine stranded wires

Related links