WAGO 255 Series PCB Connector, 1-Contact, 7.5 / 7.62mm Pitch, Through Hole Mount, 2-Row, Push Button Termination
- RS Stock No.:
- 221-385
- Mfr. Part No.:
- 255-757
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.00 | €0.40 |
*price indicative
- RS Stock No.:
- 221-385
- Mfr. Part No.:
- 255-757
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5 / 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5 / 7.62mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for reliability and ease of use in various applications. With its innovative push button actuation and CAGE CLAMP connection technology, this product simplifies field wiring and offers a convenient, tool free operation. Available in a light green colour, it is perfectly suited for straightforward integration into current systems while ensuring secure and efficient connections.
Wide temperature range supports diverse environmental applications
Compliant with multiple certifications ensuring reliability and safety
Variants available to suit specific colour requirements
Tool free operation enhances convenience during installation
Compliant with multiple certifications ensuring reliability and safety
Variants available to suit specific colour requirements
Tool free operation enhances convenience during installation
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
