WAGO 255 Series PCB Connector, 4-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-525
- Mfr. Part No.:
- 255-504
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€53.45
(exc. VAT)
€65.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.45 | €1.527 |
*price indicative
- RS Stock No.:
- 225-525
- Mfr. Part No.:
- 255-504
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block features push button actuation and CAGE CLAMP connection technology, offering ease of use and reliability in various applications. Designed for flexibility, it accommodates both metric and inch pin spacing, making it an ideal choice for field wiring. The robust construction and thoughtful design cater to various conductor types and configurations, ensuring a secure connection every time. Its grey colour and compact design enhance aesthetics while facilitating integration into existing setups.
Constructed with materials that meet fire safety standards and environmental requirements
Compatible with various conductor sizes providing flexibility for different installations
Lightweight design ensures ease of handling and installation
Available with multiple approval certifications for a wide range of applications
Environmentally compliant supporting sustainable practices in electronics manufacturing
Compatible with various conductor sizes providing flexibility for different installations
Lightweight design ensures ease of handling and installation
Available with multiple approval certifications for a wide range of applications
Environmentally compliant supporting sustainable practices in electronics manufacturing
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push Button Termination
