WAGO 255 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-676
- Mfr. Part No.:
- 255-408/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€67.27
(exc. VAT)
€82.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.27 | €2.691 |
*price indicative
- RS Stock No.:
- 220-676
- Mfr. Part No.:
- 255-408/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 255 | |
| Depth | 23mm | |
| Standards/Approvals | No | |
| Width | 42.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 255 | ||
Depth 23mm | ||
Standards/Approvals No | ||
Width 42.9mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for reliable electrical connections in a variety of applications. Engineered with precision, it offers a robust CAGE CLAMP connection technology, ensuring secure and tool-free operation. Its 8-pole configuration provides versatility for commoning options, while the finger-operated lever facilitates easy insert and release of conductors, making installation a breeze.
Accommodates solid and fine stranded conductors for varied connectivity options
Compact design fits well into tight spaces making it ideal for custom installations
Finger operated levers improve user experience with easy actuation
Constructed from durable materials ensuring long lasting performance
Related links
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-408
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
