WAGO 256 Series PCB Connector, 1-Contact, 10.16 mm Pitch, DIN Rail, 1 Row
- RS Stock No.:
- 220-710
- Mfr. Part No.:
- 256-763
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.21 | €0.412 |
*price indicative
- RS Stock No.:
- 220-710
- Mfr. Part No.:
- 256-763
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mount Type | DIN Rail | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Series | 256 | |
| Width | 12.8mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mount Type DIN Rail | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Series 256 | ||
Width 12.8mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block combines innovative design with user friendly features to enhance wiring efficiency. With a robust CAGE CLAMP connection technology, it accommodates various conductor types, allowing for seamless integration in diverse applications. The push button actuation ensures that operations are tool free, making it particularly advantageous for in field wiring tasks.
Designed for easy assembly and disassembly without tools
Compatible with both metric and inch pin spacing for versatile installation
Integrated with Ex approval options for use in explosive environments
Constructed from high quality materials to ensure long lasting performance
Designed with a light grey colour for easy identification and aesthetic integration
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-624
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-602
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-606
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603
