WAGO 256 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-711
- Mfr. Part No.:
- 256-766
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.00 | €0.40 |
*price indicative
- RS Stock No.:
- 220-711
- Mfr. Part No.:
- 256-766
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Voltage | 1kV | |
| Series | 256 | |
| Width | 12.8mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Voltage 1kV | ||
Series 256 | ||
Width 12.8mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block with push button actuation offers a robust solution for electrical connections in compact spaces. Designed for ease of use, this terminal block features CAGE CLAMP technology, ensuring a reliable and secure connection for both solid and fine stranded conductors. The terminal block's modular design allows convenient adjustments to pin spacing, making it adaptable for various applications.
Robust construction ensures high durability and longevity
Designed for tool free operation for added convenience
Ex approval versions available for hazardous environments
Compact dimensions make it suitable for space limited applications
Available in a variety of colours to suit different installation needs
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-624
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603/000-009/999-950
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
