WAGO 256 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-713
- Mfr. Part No.:
- 256-767
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.21 | €0.412 |
*price indicative
- RS Stock No.:
- 220-713
- Mfr. Part No.:
- 256-767
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Green | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | 256 | |
| Width | 12.8mm | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Light Green | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series 256 | ||
Width 12.8mm | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for high efficiency connections in various applications, featuring a unique push button actuation mechanism. Crafted for simplicity, it allows for quick installation and disconnection without the need for additional tools. This component stands out with its CAGE CLAMP technology, ensuring secure and reliable connections even in dynamic environments.
Light green colour coding enhances visibility for easy identification
Manufactured from high quality Polyamide for superior durability
Complies with multiple safety standards for added peace of mind
Test probes and testing accessories can be easily integrated
Marine application approvals ensure suitability for demanding environments
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-608
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-610
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603/000-009/999-950
