WAGO 2606 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-751
- Mfr. Part No.:
- 2606-3107/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€365.24
(exc. VAT)
€449.25
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €365.24 | €10.435 |
*price indicative
- RS Stock No.:
- 220-751
- Mfr. Part No.:
- 2606-3107/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24mm | |
| Width | 55.35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24mm | ||
Width 55.35mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block stands out with its innovative Push-in CAGE CLAMP technology, enabling effortless connections with both solid and ferruled conductors. Designed for a wide range of applications, it accommodates up to seven poles, making it highly versatile for complex wiring schemes. The lever actuation system promotes intuitive use, allowing for tool-free conductor insertion and removal, while ensuring a secure fit every time.
Resilient to extreme temperature ranges enhancing durability in various environments
Engineered for easy testing and maintenance facilitating straightforward troubleshooting
Compliant with RoHS for environmentally responsible usage
Manufactured with high quality polyamide insulation for superior electrical performance
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
