WAGO 233 Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-817
- Mfr. Part No.:
- 233-405
- Manufacturer:
- WAGO
Subtotal (1 box of 85 units)*
€182.35
(exc. VAT)
€224.29
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €182.35 | €2.145 |
*price indicative
- RS Stock No.:
- 220-817
- Mfr. Part No.:
- 233-405
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Standards/Approvals | No | |
| Series | 233 | |
| Width | 15mm | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Standards/Approvals No | ||
Series 233 | ||
Width 15mm | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for enhanced electrical connectivity and reliability, making it a vital component for modern electronic applications. Equipped with CAGE CLAMP technology, it ensures secure conductor connections while facilitating easy insertion with a screwdriver. The compact design allows for efficient use of space on printed circuit boards, streamlining the assembly process.
Provides a wide range of conductor cross section compatibility for versatile applications
Features a double solder pin design for enhanced mechanical stability
Constructed from durable materials suitable for high temperature environments
Assures RoHS compliance aligning with contemporary environmental standards
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
