WAGO 233 Series PCB Terminal Block, 24-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

€187.86

(exc. VAT)

€231.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€187.86€9.393

*price indicative

RS Stock No.:
221-618
Mfr. Part No.:
233-424
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Orientation

Perpendicular, Parallel

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Depth

12.1mm

Width

63.26mm

Standards/Approvals

No

Series

233

COO (Country of Origin):
CH
The Wago PCB terminal block is designed to meet the demands of modern electronic applications. Featuring a 24-pole configuration, it allows for efficient connections through CAGE CLAMP technology, ensuring secure wiring while maintaining compactness. Ideal for a variety of uses, from industrial automation to consumer electronics, this product promises reliability and ease of use.

Temperature range suitability ensures reliable performance in diverse conditions

Transparent housing allows for visual identification during assembly

Custom colour combinations available for tailored solutions

PCB contact type designed for ease of handling and arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy