WAGO 236 Series PCB Terminal Block, 6-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

€35.88

(exc. VAT)

€44.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€35.88€1.794

*price indicative

RS Stock No.:
221-589
Mfr. Part No.:
236-306
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Series

236

Width

62.3mm

Standards/Approvals

No

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered to deliver superior connectivity and reliability, designed for a broad spectrum of applications. It simplifies wiring tasks with its innovative CAGE CLAMP technology, allowing for quick and secure termination of conductors. With a mix of exceptional features such as a compact design and robust construction, this terminal block accommodates various conductor sizes while maintaining high performance and durability.

Suitable for both standard and mixed pin spacing configurations

Broad compatibility with various conductor types enhances connectivity options

Compliant with stringent international electrical standards for safety and reliability

Available in a variety of colours for easy identification and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy