WAGO 250 Series PCB Connector, 12-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 25 units)*

€63.33

(exc. VAT)

€77.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€63.33€2.533

*price indicative

RS Stock No.:
220-933
Mfr. Part No.:
250-112/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block redefines efficiency and flexibility in PCB connectivity. Designed for compact applications, it features push button terminations that simplify the process of connecting solid and fine stranded conductors. With a robust pin spacing of 3.5 mm and a 12 pole configuration, it caters to a wide range of electrical requirements. Crafted from high quality polyamide, the terminal block delivers outstanding insulation properties, while its blue colour not only enhances visibility but also allows for easy integration into diverse circuit designs.

Designed for space saving installation with an optimal pin spacing
Compatible with various conductor sizes for versatile applications
Complies with RoHS regulations for environmentally conscious usage
The blue colour enhances visibility for easier identification during installation
Perfectly sized for compact terminal strips enabling high density solutions

Related links