WAGO 257 Series PCB Connector, 5-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-519
- Mfr. Part No.:
- 257-455
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€90.54
(exc. VAT)
€111.36
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.54 | €2.012 |
*price indicative
- RS Stock No.:
- 225-519
- Mfr. Part No.:
- 257-455
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button operation is expertly designed for efficient connectivity in compact spaces. This connector provides a reliable CAGE CLAMP connection technology, enabling straightforward and intuitive conductor insertion. Ideal for various applications, its robust build and thoughtful design facilitate seamless in the field wiring, ensuring that users achieve precise, tool free connection with minimal hassle. Its versatile design accommodates different conductor sizes and configurations, making it a valuable addition to any electrical assembly project.
Equipped with push button actuation for easy conductor insertion
Constructed to meet stringent environmental requirements
Offers versions with Ex approvals suitable for hazardous locations
Suitable for a range of conductor cross sections to maximise flexibility
Lightweight design simplifying overall assembly and installation
Adaptable to both metric and inch pin spacing for user convenience
Constructed to meet stringent environmental requirements
Offers versions with Ex approvals suitable for hazardous locations
Suitable for a range of conductor cross sections to maximise flexibility
Lightweight design simplifying overall assembly and installation
Adaptable to both metric and inch pin spacing for user convenience
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5 / 5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
