WAGO 257 Series PCB Connector, 3-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-174
- Mfr. Part No.:
- 257-403
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€89.93
(exc. VAT)
€110.61
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.93 | €1.285 |
*price indicative
- RS Stock No.:
- 225-174
- Mfr. Part No.:
- 257-403
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for reliable electrical connections with an innovative push button mechanism. Its CAGE CLAMP connection technology offers robust integration and minimal disruption during installation, providing a secure fitting. With a compact footprint and user friendly design, this terminal block caters to advanced PCB layouts, making it ideal for both field and factory applications. Its versatility extends to a range of environments, ensuring dependable operation under demanding conditions.
Suitable for both fine stranded and solid conductors
Possesses a wide temperature range for reliable performance
Compact design maximises space on printed circuit boards
Available in different pin spacing for versatile application needs
Compliant with international standards for quality assurance
Compatible with various accessories for enhanced functionality
Possesses a wide temperature range for reliable performance
Compact design maximises space on printed circuit boards
Available in different pin spacing for versatile application needs
Compliant with international standards for quality assurance
Compatible with various accessories for enhanced functionality
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
