WAGO 233 Series PCB Terminal Block, 48-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 10 units)*

€232.10

(exc. VAT)

€285.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +€232.10€23.21

*price indicative

RS Stock No.:
220-984
Mfr. Part No.:
233-548
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

233

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for versatility and efficiency in modern electrical applications. This product ensures secure connections with its advanced CAGE CLAMP technology, enabling quick and easy wire terminations. Crafted for high mechanical stability, the terminal block features double solder pins and a push button actuation mechanism that promotes tool free operation. With its compact dimensions and high resistance to environmental changes, it stands as an ideal solution for in field wiring needs.

Double solder pins guarantee superior mechanical stability
Excellent temperature resistance makes it suitable for demanding environments
Tool free operation simplifies installation and maintenance processes
Visible orange colour aids in easy identification and improves installation accuracy

Related links