WAGO 233 Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-429
- Mfr. Part No.:
- 233-409
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€181.80
(exc. VAT)
€223.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.80 | €3.636 |
*price indicative
- RS Stock No.:
- 221-429
- Mfr. Part No.:
- 233-409
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Perpendicular, Parallel | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Width | 25.16mm | |
| Standards/Approvals | No | |
| Depth | 12.1mm | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Perpendicular, Parallel | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Width 25.16mm | ||
Standards/Approvals No | ||
Depth 12.1mm | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for precision and reliability in electronic connectivity. Designed with CAGE CLAMP technology, it ensures secure, tool-free conductor termination, making installation straightforward and efficient. Its compact design is paired with a pin spacing of 2.54 mm, optimising space without compromising on functionality.
Compliant with RoHS for added environmental responsibility
Accommodates various pole numbers and colour options to meet specific project requirements
Includes options for direct marking or custom colour combinations for easy identification
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-509
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
