WAGO 236 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-013
- Mfr. Part No.:
- 236-502/000-009/999-950
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€100.11
(exc. VAT)
€123.14
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €100.11 | €1.43 |
*price indicative
- RS Stock No.:
- 221-013
- Mfr. Part No.:
- 236-502/000-009/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 275V | |
| Standards/Approvals | No | |
| Width | 17.3mm | |
| Depth | 14mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 275V | ||
Standards/Approvals No | ||
Width 17.3mm | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a sophisticated solution for connecting electrical circuits in a compact format. Engineered for precision and reliability, it boasts a unique CAGE CLAMP connection technology that ensures robust engagement with conductors. Its 2-pole design facilitates seamless integration across various applications, making it ideal for both commoning and individual terminal setups.
Robust construction meets high standards for durability
Specially designed for Ex e applications in hazardous areas
Offers a clear advantage with a straightforward conductor entry
Environmentally compliant ensuring responsible usage
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
