WAGO 236 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-679
- Mfr. Part No.:
- 236-408/000-009/999-950
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€96.05
(exc. VAT)
€118.14
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.05 | €3.842 |
*price indicative
- RS Stock No.:
- 225-679
- Mfr. Part No.:
- 236-408/000-009/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 176V | |
| Width | 42.3mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 176V | ||
Width 42.3mm | ||
Standards/Approvals No | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block delivers exceptional performance in a compact design, perfect for various electrical applications. Engineered with a CAGE CLAMP connection system, it ensures reliable and secure connections, minimizing maintenance needs. With an operational temperature range of -60 to +105 °C, its robust construction makes it suitable for challenging environments, including Ex-e applications.
Offers a tool less operating option enhancing convenience during installation
Compatible with a variety of optional accessories for tailored solutions
Solder pin arrangement guarantees reliable PCB contact and connection
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
