WAGO 236 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-232
- Mfr. Part No.:
- 236-412/000-009/999-950
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€111.50
(exc. VAT)
€137.14
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €111.50 | €5.575 |
*price indicative
- RS Stock No.:
- 225-232
- Mfr. Part No.:
- 236-412/000-009/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Perpendicular, Parallel | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 176V | |
| Series | 236 | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Width | 62.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Perpendicular, Parallel | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 176V | ||
Series 236 | ||
Depth 14mm | ||
Standards/Approvals No | ||
Width 62.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is a robust solution designed for diverse electrical applications. Engineered to accommodate a wide range of conductor sizes, this product excels in both performance and versatility. Its light grey finish and innovative CAGE CLAMP connection technology offer unrivalled reliability for factory wiring setups.
Adaptable to both metric and inch pin spacing
Direct marking options streamline identification processes
Made from high quality materials for durability and longevity
Meets ATEX and IECEx standards for safety in hazardous areas
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
