WAGO 255 Series PCB Connector, 4-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 25 units)*

€39.69

(exc. VAT)

€48.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€39.69€1.588

*price indicative

RS Stock No.:
221-032
Mfr. Part No.:
255-604
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button actuation is a robust connectivity solution, engineered for versatility in the field. With its innovative CAGE CLAMP connection technology, this component allows reliable connections for solid and fine stranded conductors, ranging from 0.08 to 2.5 mm². Ideal for applications demanding efficiency and ease of use, this terminal block ensures convenient, tool free operation. Designed with a grey polyamide housing, it combines durability with a streamlined profile that fits seamlessly into compact spaces.

Accommodates a range of conductor sizes for versatility
Designed for easy installation with a lightweight structure
Composed of high quality materials to ensure durability
Adheres to international electrical standards for safety
Available in multiple connections to suit different configurations
Optimised for compact board designs with a minimal footprint

Related links