WAGO 255 Series PCB Connector, 6-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 224-851
- Mfr. Part No.:
- 255-606
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.36 | €2.291 |
*price indicative
- RS Stock No.:
- 224-851
- Mfr. Part No.:
- 255-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a robust and efficient solution for modern electrical connections, leveraging advanced CAGE CLAMP technology for optimal performance. Designed for versatility, it features a compact form factor that accommodates a variety of conductor sizes, making it ideal for applications requiring reliable connectivity in tight spaces. The innovative push button actuation simplifies the connection process, ensuring a user friendly experience while maintaining high safety standards.
Equipped with push button actuation for effortless wiring
Supports tool free operation for added convenience
Designed to facilitate both metric and inch pin spacing
Built with a high temperature rating for versatile applications
Offers a compact design suited for space constrained environments
Meets stringent compliance standards for safety and reliability
Supports tool free operation for added convenience
Designed to facilitate both metric and inch pin spacing
Built with a high temperature rating for versatile applications
Offers a compact design suited for space constrained environments
Meets stringent compliance standards for safety and reliability
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10 / 10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
