WAGO 255 Series PCB Connector, 12-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 221-699
- Mfr. Part No.:
- 255-612
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€44.24
(exc. VAT)
€54.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.24 | €4.424 |
*price indicative
- RS Stock No.:
- 221-699
- Mfr. Part No.:
- 255-612
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block epitomises innovation in electrical connectivity, designed with utmost precision for seamless integration into a variety of applications. Built with the renowned CAGE CLAMP technology, it ensures secure and efficient connections. Featuring a user friendly push button mechanism, it streamlines the process of in the field wiring, enabling quick and tool free operation. Ideal for both standard and Ex approved environments, this terminal block is a reliable choice for demanding applications requiring consistent performance and durability.
Equipped with push button actuation for easy insertion and removal of conductors
Designed to accommodate various conductor cross sections with flexibility
Constructed from high grade materials ensuring long term durability and reliability
Meets multiple international approval standards for safe usage across different regions
Environmentally compliant with RoHS regulations ensuring sustainable use
Designed to accommodate various conductor cross sections with flexibility
Constructed from high grade materials ensuring long term durability and reliability
Meets multiple international approval standards for safe usage across different regions
Environmentally compliant with RoHS regulations ensuring sustainable use
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10 / 10.16mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
