WAGO 739 Series PCB Connector, 15-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-532
- Mfr. Part No.:
- 739-115
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€100.90
(exc. VAT)
€124.11
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €100.90 | €6.727 |
*price indicative
- RS Stock No.:
- 223-532
- Mfr. Part No.:
- 739-115
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Width | 76.5mm | |
| Series | 739 | |
| Length | 6.5mm | |
| Depth | 14.3mm | |
| Standards/Approvals | CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 15 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Width 76.5mm | ||
Series 739 | ||
Length 6.5mm | ||
Depth 14.3mm | ||
Standards/Approvals CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is an exemplary solution for efficient conductor connections in high-density applications. Designed to accommodate a variety of wire types, including solid and fine-stranded conductors, this terminal block features the renowned CAGE CLAMP connection technology, ensuring secure and reliable connections without the need for additional tools.
Durable construction suitable for harsh environmental conditions
Complies with various international approval standards for added assurance
Compact design enhances configurability in tight spaces
Available in multiple variants to meet different application needs
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
