WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-223
- Mfr. Part No.:
- 257-743
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.21 | €0.412 |
*price indicative
- RS Stock No.:
- 221-223
- Mfr. Part No.:
- 257-743
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Light Grey | |
| Voltage | 630V | |
| Width | 7.8mm | |
| Series | 257 | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Light Grey | ||
Voltage 630V | ||
Width 7.8mm | ||
Series 257 | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for optimal efficiency and ease of use in electrical connections. Featuring a reliable push button actuation mechanism, it simplifies in field wiring tasks, ensuring quick and tool free operations. The innovative CAGE CLAMP technology provides robust and versatile connections for both solid and fine stranded conductors.
Versatile for use with both solid and fine stranded conductors
Compact size allows for space saving installations
Suitable for a variety of pin spacing to fit specific requirements
High quality insulation material provides excellent durability
Designed for user friendly tool free operation
Meets numerous international electrical standards for peace of mind
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-498
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-456
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-453
