WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-720
- Mfr. Part No.:
- 257-857
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.06 | €0.461 |
*price indicative
- RS Stock No.:
- 220-720
- Mfr. Part No.:
- 257-857
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Light Green | |
| Voltage | 1kV | |
| Series | 257 | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Light Green | ||
Voltage 1kV | ||
Series 257 | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed to simplify electrical connections while maximising space efficiency. Featuring a push button actuation mechanism, it enables quick and easy wiring, making it ideal for in field installations. This terminal block utilises CAGE CLAMP technology, offering a secure and reliable connection for solid and fine stranded conductors.
Multiple connection options enhance flexibility and adaptability in design
Compact design optimises space on printed circuit boards
Ex approved versions cater to stringent safety requirements
Environmentally compliant materials support sustainable practices
Heat resistant insulation material provides protection under extreme conditions
Versatile conductor size range accommodates a wide variety of electrical wires
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-506
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-504
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-510
