WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-532
- Mfr. Part No.:
- 257-402/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€89.69
(exc. VAT)
€110.32
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.69 | €0.897 |
*price indicative
- RS Stock No.:
- 221-532
- Mfr. Part No.:
- 257-402/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 630V | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Width | 12.9mm | |
| Depth | 15.7mm | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 630V | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Width 12.9mm | ||
Depth 15.7mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and reliable connections in electronic applications. With finger-operated levers, it simplifies the wiring process, ensuring a user-friendly experience with its tool-free operation. The product supports a range of conductor sizes and is specifically engineered for both in-field wiring and permanent installations.
Constructed from durable materials for long lasting performance
Customisable options are available to suit specific requirements
Designed for both metric and inch pin spacing adjustments
Lightweight design makes it easy to handle and install
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-402
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-452
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-498
