WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-233
- Mfr. Part No.:
- 257-847
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.21 | €0.412 |
*price indicative
- RS Stock No.:
- 221-233
- Mfr. Part No.:
- 257-847
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Light Green | |
| Voltage | 25V | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Light Green | ||
Voltage 25V | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for seamless integration into your electronic projects, offering both versatility and reliability. With a distinctive push button actuation, it simplifies in field wiring procedures, enhancing user convenience. Crafted for a conductive perfection, it features CAGE CLAMP technology, making it compatible with a wide range of conductors. Its robust design assures lasting performance, even in challenging environments, as it operates efficiently across an extensive temperature range.
Notable space efficiency for maximum PCB utilisation
Operates smoothly across a broad temperature spectrum
Light green colour provides visibility in complex assemblies
Supports tool free operation for added convenience
Variants available for broader application requirements
UL and CSA approvals guarantee compliance with international standards
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-498
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-456
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-453
