WAGO 257 Series PCB Connector, 2-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 70 units)*

€67.02

(exc. VAT)

€82.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€67.02€0.957

*price indicative

RS Stock No.:
221-246
Mfr. Part No.:
257-502
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed with a push button actuation for seamless and intuitive wiring. Featuring CAGE CLAMP technology, it ensures secure connections without the need for additional tools. Its versatile architecture accommodates various conductor types, ranging from solid to fine stranded, making it ideal for diverse applications. Additionally, it boasts a compact design that optimises space on printed circuit boards while maintaining high performance and reliability. The clarity of its grey housing not only aids in easy identification but also complements contemporary designs.

Allows for easy field wiring with its convenient push button mechanism
Capable of housing various conductor types enhancing usability across applications
Compact form factor designed to maximise space efficiency on PCBs
Built with high quality materials to ensure durability and longevity in demanding environments
Environmentally compliant and adheres to RoHS guidelines
Approvals for marine applications enhance its versatility and reliability

Related links