WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-755
- Mfr. Part No.:
- 257-502/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.02 | €0.957 |
*price indicative
- RS Stock No.:
- 220-755
- Mfr. Part No.:
- 257-502/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 17.9mm | |
| Depth | 15.7mm | |
| Series | 257 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Width 17.9mm | ||
Depth 15.7mm | ||
Series 257 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block designed for effortless wiring, this product excels with its finger-operated levers and CAGE CLAMP connection technology. Crafted for both convenience and efficiency, it accommodates a wide range of conductor sizes, ensuring versatile application in various electrical setups. The combination of solid and fine-stranded conductor compatibility allows for easy and reliable connections, making it ideal for both standard and specialised installations.
High flammability rating for enhanced safety
Wide temperature tolerance range supports diverse environments
Designed for accommodating mixed color connector strips
Compliant with RoHS for environmental safety
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-502
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-552
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
