WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-701
- Mfr. Part No.:
- 257-752
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.63 | €0.436 |
*price indicative
- RS Stock No.:
- 220-701
- Mfr. Part No.:
- 257-752
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Voltage | 1kV | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Voltage 1kV | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button and CAGE CLAMP connection is a versatile solution designed for efficient and reliable wiring. This terminal block facilitates convenient connectivity with its user friendly push button actuation, making it ideal for in field applications. With intricate engineering, it delivers excellent performance while ensuring safety and compliance with international standards.
Constructed from high quality materials for long lasting performance
Exemplifies compliance with RoHS standards ensuring environmental safety
Designed for easy integration into PCB layouts with optimal pin spacing
Features certain versions that cater to demanding Ex approval requirements
Offers convenient actuation for robust and reliable wiring solutions
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-506
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-552
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-502
