WAGO 257 Series PCB Connector, 2-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 70 units)*

€67.02

(exc. VAT)

€82.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€67.02€0.957

*price indicative

RS Stock No.:
221-247
Mfr. Part No.:
257-552
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block with push button functionality redefines wiring convenience and efficiency. Designed for seamless integration in various applications, this innovative terminal block enhances user experience through its tool free operation and advanced CAGE CLAMP connection technology. With optimal dimensions and versatile connection options, it caters to both solid and fine stranded conductors, ensuring secure and reliable electrical connections.

Compatible with a wide range of conductor sizes for versatile applications
Adaptable pin spacing for greater installation flexibility
Constructed from high quality materials for enhanced durability
Excellent temperature resistance ensures reliable performance in various environments
Compliant with rigorous international standards for safety and reliability
Lightweight design reduces overall assembly weight
Easy maintenance and modification access streamline operational efficiency

Related links